
MKP1837322011D | |
|---|---|
DigiKey Part Number | 2870-MKP1837322011D-ND |
Manufacturer | |
Manufacturer Product Number | MKP1837322011D |
Description | CAP FILM 0.022UF 1% 160VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.217" W (7.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 100V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,60686 € | 485,49 € |
| Unit Price without VAT: | 0,60686 € |
|---|---|
| Unit Price with VAT: | 0,72216 € |

