
HCE471MBCCF0KR | |
|---|---|
DigiKey Part Number | HCE471MBCCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | HCE471MBCCF0KR |
Description | CAP CER 470PF 3KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 3000V (3kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HCE471MBCCF0KR Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,58710 € | 7.045,20 € |
| Unit Price without VAT: | 0,58710 € |
|---|---|
| Unit Price with VAT: | 0,69865 € |

