
HCE152MBCDF0KR | |
|---|---|
DigiKey Part Number | HCE152MBCDF0KR-ND |
Manufacturer | |
Manufacturer Product Number | HCE152MBCDF0KR |
Description | CAP CER 1500PF 3KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 3000V (3kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HCE152MBCDF0KR Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,58710 € | 4.696,80 € |
| Unit Price without VAT: | 0,58710 € |
|---|---|
| Unit Price with VAT: | 0,69865 € |

