
HBE332MBBCRBKR | |
|---|---|
DigiKey Part Number | HBE332MBBCRBKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBE332MBBCRBKR |
Description | CAP CER 3300PF 2KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 2000V (2kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HBE332MBBCRBKR Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,39887 € | 4.786,44 € |
| Unit Price without VAT: | 0,39887 € |
|---|---|
| Unit Price with VAT: | 0,47466 € |

