Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T59EE476M035E0070 | |
|---|---|
DigiKey Part Number | 3581-T59EE476M035E0070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T59EE476M035E0070 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE476M035E0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D476M035ATE0707706 | KEMET | 0 | 399-T521D476M035ATE0707706-ND | 0,98100 € | Parametric Equivalent |
| T521X476M035AHE070 | KEMET | 0 | 399-T521X476M035AHE070TR-ND | 3,52734 € | Parametric Equivalent |
| T521X476M035ATE070 | KEMET | 0 | 399-5938-1-ND | 3,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,17523 € | 1.670,09 € |
| Unit Price without VAT: | 4,17523 € |
|---|---|
| Unit Price with VAT: | 4,96852 € |



