
T59EE227K016C0025 | |
|---|---|
DigiKey Part Number | 3581-T59EE227K016C0025TR-ND - Tape & Reel (TR) 3581-T59EE227K016C0025CT-ND - Cut Tape (CT) 3581-T59EE227K016C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE227K016C0025 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,00800 € | 50,08 € |
| 50 | 4,32340 € | 216,17 € |
| 100 | 4,11170 € | 411,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,79373 € | 1.517,49 € |
| 1.200 | 3,61620 € | 4.339,44 € |
| 2.000 | 3,55049 € | 7.100,98 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |

