
T58BB476M016C0200 | |
|---|---|
DigiKey Part Number | 3581-T58BB476M016C0200TR-ND - Tape & Reel (TR) 3581-T58BB476M016C0200CT-ND - Cut Tape (CT) 3581-T58BB476M016C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58BB476M016C0200 |
Description | CAP TANT POLY 47UF 16V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BB | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10300 € | 11,03 € |
| 50 | 0,88820 € | 44,41 € |
| 100 | 0,82180 € | 82,18 € |
| 500 | 0,70950 € | 354,75 € |
| 1.000 | 0,67475 € | 674,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64614 € | 1.292,28 € |
| 6.000 | 0,61078 € | 3.664,68 € |
| 10.000 | 0,59769 € | 5.976,90 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


