
T55Z477M2R5C0025 | |
|---|---|
DigiKey Part Number | 3581-T55Z477M2R5C0025TR-ND - Tape & Reel (TR) 3581-T55Z477M2R5C0025CT-ND - Cut Tape (CT) 3581-T55Z477M2R5C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z477M2R5C0025 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 0,91240 € | 45,62 € |
| 100 | 0,84490 € | 84,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,70588 € | 564,70 € |
| 2.400 | 0,65935 € | 1.582,44 € |
| 4.000 | 0,64215 € | 2.568,60 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

