
T55Z476M016C0045 | |
|---|---|
DigiKey Part Number | 3581-T55Z476M016C0045TR-ND - Tape & Reel (TR) 3581-T55Z476M016C0045CT-ND - Cut Tape (CT) 3581-T55Z476M016C0045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z476M016C0045 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16200 € | 11,62 € |
| 50 | 0,93760 € | 46,88 € |
| 100 | 0,86840 € | 86,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,72613 € | 580,90 € |
| 2.400 | 0,67848 € | 1.628,35 € |
| 4.000 | 0,66086 € | 2.643,44 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

