
T55Z337M2R5C0025 | |
|---|---|
DigiKey Part Number | 3581-T55Z337M2R5C0025TR-ND - Tape & Reel (TR) 3581-T55Z337M2R5C0025CT-ND - Cut Tape (CT) 3581-T55Z337M2R5C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z337M2R5C0025 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57100 € | 15,71 € |
| 50 | 1,28740 € | 64,37 € |
| 100 | 1,19960 € | 119,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,01904 € | 815,23 € |
| 2.400 | 0,95856 € | 2.300,54 € |
| 4.000 | 0,93619 € | 3.744,76 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


