


T55Z337M004C0018 | |
|---|---|
DigiKey Part Number | 3581-T55Z337M004C0018TR-ND - Tape & Reel (TR) 3581-T55Z337M004C0018CT-ND - Cut Tape (CT) 3581-T55Z337M004C0018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55Z337M004C0018 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,19100 € | 11,91 € |
| 50 | 0,96240 € | 48,12 € |
| 100 | 0,89180 € | 89,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,74671 € | 597,37 € |
| 2.400 | 0,69813 € | 1.675,51 € |
| 4.000 | 0,68015 € | 2.720,60 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

