


T55V477M2R5C0012 | |
|---|---|
DigiKey Part Number | 3581-T55V477M2R5C0012TR-ND - Tape & Reel (TR) 3581-T55V477M2R5C0012CT-ND - Cut Tape (CT) 3581-T55V477M2R5C0012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V477M2R5C0012 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10300 € | 11,03 € |
| 50 | 0,88860 € | 44,43 € |
| 100 | 0,82240 € | 82,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,68613 € | 548,90 € |
| 2.400 | 0,64053 € | 1.537,27 € |
| 4.000 | 0,62366 € | 2.494,64 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

