


T55V476M016C0070 | |
|---|---|
DigiKey Part Number | 3581-T55V476M016C0070TR-ND - Tape & Reel (TR) 3581-T55V476M016C0070CT-ND - Cut Tape (CT) 3581-T55V476M016C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V476M016C0070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TDC47MBD2 | Panasonic Industry | 3.000 | 10-16TDC47MBD2CT-ND | 2,01000 € | Parametric Equivalent |
| TCJY476M020R0070 | KYOCERA AVX | 7.404 | 478-6947-1-ND | 1,18000 € | Parametric Equivalent |
| TCJY476M020R0070E | KYOCERA AVX | 892 | 478-13360-1-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,70160 € | 35,08 € |
| 100 | 0,64610 € | 64,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,53234 € | 425,87 € |
| 2.400 | 0,49426 € | 1.186,22 € |
| 4.000 | 0,48019 € | 1.920,76 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

