


T55V337M6R3C0040 | |
|---|---|
DigiKey Part Number | 3581-T55V337M6R3C0040TR-ND - Tape & Reel (TR) 3581-T55V337M6R3C0040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55V337M6R3C0040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82600 € | 8,26 € |
| 50 | 0,65660 € | 32,83 € |
| 100 | 0,60440 € | 60,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,49710 € | 397,68 € |
| 1.600 | 0,47318 € | 757,09 € |
| 2.400 | 0,46119 € | 1.106,86 € |
| 4.000 | 0,44791 € | 1.791,64 € |
| 5.600 | 0,44014 € | 2.464,78 € |
| 8.000 | 0,43267 € | 3.461,36 € |
| 9.600 | 0,42912 € | 4.119,55 € |
| 19.200 | 0,41720 € | 8.010,24 € |
| 20.000 | 0,41656 € | 8.331,20 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

