


T55V337M004C0015 | |
|---|---|
DigiKey Part Number | 3581-T55V337M004C0015TR-ND - Tape & Reel (TR) 3581-T55V337M004C0015CT-ND - Cut Tape (CT) 3581-T55V337M004C0015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V337M004C0015 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V337M004C0015 Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68600 € | 16,86 € |
| 50 | 1,38620 € | 69,31 € |
| 100 | 1,29340 € | 129,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,97219 € | 777,75 € |
| 2.400 | 0,91375 € | 2.193,00 € |
| 4.000 | 0,89213 € | 3.568,52 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

