
T55V227M6R3C0025 | |
|---|---|
DigiKey Part Number | 3581-T55V227M6R3C0025TR-ND - Tape & Reel (TR) 3581-T55V227M6R3C0025CT-ND - Cut Tape (CT) 3581-T55V227M6R3C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V227M6R3C0025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V227M6R3C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54900 € | 15,49 € |
| 50 | 1,26860 € | 63,43 € |
| 100 | 1,18170 € | 118,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,82625 € | 661,00 € |
| 2.400 | 0,77406 € | 1.857,74 € |
| 4.000 | 0,75476 € | 3.019,04 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

