Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T55V227M010C0050 | |
|---|---|
DigiKey Part Number | 3581-T55V227M010C0050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55V227M010C0050 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY227M010R0050 | KYOCERA AVX | 0 | 478-9506-2-ND | 0,63086 € | Parametric Equivalent |
| TCJY227M010R0050E | KYOCERA AVX | 0 | TCJY227M010R0050E-ND | 1,37196 € | Parametric Equivalent |
| TCJY227M010S0050 | KYOCERA AVX | 0 | 478-TCJY227M010S0050TR-ND | 1,37196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,73381 € | 587,05 € |
| Unit Price without VAT: | 0,73381 € |
|---|---|
| Unit Price with VAT: | 0,87323 € |


