
T55V157M010C0025 | |
|---|---|
DigiKey Part Number | 3581-T55V157M010C0025TR-ND - Tape & Reel (TR) 3581-T55V157M010C0025CT-ND - Cut Tape (CT) 3581-T55V157M010C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V157M010C0025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V157M010C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M010ATE025 | KEMET | 4.849 | 399-5609-1-ND | 2,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,92360 € | 46,18 € |
| 100 | 0,85530 € | 85,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,71478 € | 571,82 € |
| 2.400 | 0,66773 € | 1.602,55 € |
| 4.000 | 0,65033 € | 2.601,32 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

