


T55V156M035C0125 | |
|---|---|
DigiKey Part Number | 3581-T55V156M035C0125TR-ND - Tape & Reel (TR) 3581-T55V156M035C0125CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55V156M035C0125 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,12900 € | 11,29 € |
| 50 | 0,90980 € | 45,49 € |
| 100 | 0,84230 € | 84,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,70314 € | 562,51 € |
| 2.400 | 0,65657 € | 1.575,77 € |
| 4.000 | 0,63935 € | 2.557,40 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

