
T55T686M004C0080 | |
|---|---|
DigiKey Part Number | 3581-T55T686M004C0080TR-ND - Tape & Reel (TR) 3581-T55T686M004C0080CT-ND - Cut Tape (CT) 3581-T55T686M004C0080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T686M004C0080 |
Description | CAP TANT POLY 68UF 4V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T686M004C0080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66900 € | 6,69 € |
| 50 | 0,52500 € | 26,25 € |
| 100 | 0,48060 € | 48,06 € |
| 500 | 0,40568 € | 202,84 € |
| 1.000 | 0,38249 € | 382,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35385 € | 1.061,55 € |
| 9.000 | 0,33280 € | 2.995,20 € |
| 15.000 | 0,32501 € | 4.875,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

