
T55T476M004C0080 | |
|---|---|
DigiKey Part Number | 3581-T55T476M004C0080TR-ND - Tape & Reel (TR) 3581-T55T476M004C0080CT-ND - Cut Tape (CT) 3581-T55T476M004C0080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T476M004C0080 |
Description | CAP TANT POLY 47UF 4V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T476M004C0080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29813 € | 894,39 € |
| 9.000 | 0,27947 € | 2.515,23 € |
| 15.000 | 0,27257 € | 4.088,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,45000 € | 22,50 € |
| 100 | 0,41060 € | 41,06 € |
| 500 | 0,34410 € | 172,05 € |
| 1.000 | 0,32353 € | 323,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,44640 € | 22,32 € |
| 100 | 0,40740 € | 40,74 € |
| 500 | 0,34138 € | 170,69 € |
| 1.000 | 0,32096 € | 320,96 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

