
T55T336M6R3C0150 | |
|---|---|
DigiKey Part Number | 3581-T55T336M6R3C0150TR-ND - Tape & Reel (TR) 3581-T55T336M6R3C0150CT-ND - Cut Tape (CT) 3581-T55T336M6R3C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T336M6R3C0150 |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T336M6R3C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,39230 € | 39,23 € |
| 500 | 0,32800 € | 164,00 € |
| 1.000 | 0,30814 € | 308,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28359 € | 850,77 € |
| 9.000 | 0,26555 € | 2.389,95 € |
| 15.000 | 0,25887 € | 3.883,05 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

