
T55T226M6R3C0150 | |
|---|---|
DigiKey Part Number | 3581-T55T226M6R3C0150TR-ND - Tape & Reel (TR) 3581-T55T226M6R3C0150CT-ND - Cut Tape (CT) 3581-T55T226M6R3C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T226M6R3C0150 |
Description | CAP TANT POLY 22UF 6.3V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T226M6R3C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64100 € | 6,41 € |
| 50 | 0,50200 € | 25,10 € |
| 100 | 0,45910 € | 45,91 € |
| 500 | 0,38664 € | 193,32 € |
| 1.000 | 0,36422 € | 364,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33653 € | 1.009,59 € |
| 9.000 | 0,31618 € | 2.845,62 € |
| 15.000 | 0,30865 € | 4.629,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

