
T55P685M6R3C0500 | |
|---|---|
DigiKey Part Number | 3581-T55P685M6R3C0500TR-ND - Tape & Reel (TR) 3581-T55P685M6R3C0500CT-ND - Cut Tape (CT) 3581-T55P685M6R3C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P685M6R3C0500 |
Description | CAP TANT POLY 6.8UF 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P685M6R3C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36380 € | 18,19 € |
| 100 | 0,33030 € | 33,03 € |
| 500 | 0,27410 € | 137,05 € |
| 1.000 | 0,25670 € | 256,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16331 € | 489,93 € |
| 9.000 | 0,15114 € | 1.360,26 € |
| 15.000 | 0,14664 € | 2.199,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

