
T55P156M004C0500 | |
|---|---|
DigiKey Part Number | 3581-T55P156M004C0500TR-ND - Tape & Reel (TR) 3581-T55P156M004C0500CT-ND - Cut Tape (CT) 3581-T55P156M004C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P156M004C0500 |
Description | CAP TANT POLY 15UF 4V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 4 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P156M004C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 15 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26040 € | 13,02 € |
| 100 | 0,23480 € | 23,48 € |
| 500 | 0,19176 € | 95,88 € |
| 1.000 | 0,17845 € | 178,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16201 € | 486,03 € |
| 9.000 | 0,14994 € | 1.349,46 € |
| 15.000 | 0,14547 € | 2.182,05 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

