15 µF Molded Tantalum Polymer Capacitor 4 V 0805 (2012 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55P156M004C0200

DigiKey Part Number
3581-T55P156M004C0200TR-ND - Tape & Reel (TR)
3581-T55P156M004C0200CT-ND - Cut Tape (CT)
3581-T55P156M004C0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55P156M004C0200
Description
CAP TANT POLY 15UF 4V 0805
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 4 V 0805 (2012 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55P156M004C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
15 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35900 €3,59 €
500,27300 €13,65 €
1000,24650 €24,65 €
5000,20162 €100,81 €
1.0000,18777 €187,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17067 €512,01 €
9.0000,15811 €1.422,99 €
15.0000,15347 €2.302,05 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €