
T55D477M004C0012 | |
|---|---|
DigiKey Part Number | 3581-T55D477M004C0012TR-ND - Tape & Reel (TR) 3581-T55D477M004C0012CT-ND - Cut Tape (CT) 3581-T55D477M004C0012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M004C0012 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D477M004C0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41200 € | 14,12 € |
| 50 | 1,15060 € | 57,53 € |
| 100 | 1,06990 € | 106,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93340 € | 466,70 € |
| 1.500 | 0,86999 € | 1.304,99 € |
| 2.500 | 0,84653 € | 2.116,32 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

