


T55D476M016C0070 | |
|---|---|
DigiKey Part Number | 3581-T55D476M016C0070TR-ND - Tape & Reel (TR) 3581-T55D476M016C0070CT-ND - Cut Tape (CT) 3581-T55D476M016C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D476M016C0070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY476M020R0070 | KYOCERA AVX | 7.349 | 478-6947-1-ND | 1,18000 € | Parametric Equivalent |
| TCJY476M020R0070E | KYOCERA AVX | 892 | 478-13360-1-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08600 € | 10,86 € |
| 50 | 0,87460 € | 43,73 € |
| 100 | 0,80910 € | 80,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69844 € | 349,22 € |
| 1.500 | 0,64703 € | 970,54 € |
| 2.500 | 0,62802 € | 1.570,05 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

