Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T55D337M004C0025 | |
|---|---|
DigiKey Part Number | 3581-T55D337M004C0025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55D337M004C0025 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T51D337M004C0025 | Vishay Polytech | 500 | 3581-T51D337M004C0025CT-ND | 2,74000 € | Parametric Equivalent |
| T525D337M004AHE025 | KEMET | 0 | 399-T525D337M004AHE025TR-ND | 1,44398 € | Parametric Equivalent |
| T525D337M006AHE025 | KEMET | 444 | 399-18670-1-ND | 3,20000 € | Parametric Equivalent |
| T591V337M004ATE025 | KEMET | 0 | 399-T591V337M004ATE025TR-ND | 0,94991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76120 € | 380,60 € |
| Unit Price without VAT: | 0,76120 € |
|---|---|
| Unit Price with VAT: | 0,90583 € |





