Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T55D227M004C0040 | |
|---|---|
DigiKey Part Number | 3581-T55D227M004C0040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55D227M004C0040 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T51D227M004C0040 | Vishay Polytech | 500 | 3581-T51D227M004C0040CT-ND | 1,40000 € | Parametric Equivalent |
| T51D227M6R3C0040 | Vishay Polytech | 500 | 3581-T51D227M6R3C0040CT-ND | 1,40000 € | Parametric Equivalent |
| T55V227M004C0040 | Vishay Polytech | 0 | 3581-T55V227M004C0040TR-ND | 0,67759 € | Parametric Equivalent |
| T591D227M006ATE040 | KEMET | 0 | 399-T591D227M006ATE040TR-ND | 0,81576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68822 € | 344,11 € |
| Unit Price without VAT: | 0,68822 € |
|---|---|
| Unit Price with VAT: | 0,81898 € |




