
T55D157M010C0040 | |
|---|---|
DigiKey Part Number | 3581-T55D157M010C0040TR-ND - Tape & Reel (TR) 3581-T55D157M010C0040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55D157M010C0040 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,85300 € | 42,65 € |
| 100 | 0,78860 € | 78,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67966 € | 339,83 € |
| 1.500 | 0,62907 € | 943,61 € |
| 2.500 | 0,61036 € | 1.525,90 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

