


T55D107M010C0080 | |
|---|---|
DigiKey Part Number | 3581-T55D107M010C0080TR-ND - Tape & Reel (TR) 3581-T55D107M010C0080CT-ND - Cut Tape (CT) 3581-T55D107M010C0080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D107M010C0080 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91400 € | 9,14 € |
| 50 | 0,72920 € | 36,46 € |
| 100 | 0,67230 € | 67,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57590 € | 287,95 € |
| 1.500 | 0,53116 € | 796,74 € |
| 2.500 | 0,51461 € | 1.286,53 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

