


T55D107M010C0080 | |
|---|---|
DigiKey Part Number | 3581-T55D107M010C0080TR-ND - Tape & Reel (TR) 3581-T55D107M010C0080CT-ND - Cut Tape (CT) 3581-T55D107M010C0080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D107M010C0080 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92500 € | 9,25 € |
| 50 | 0,73840 € | 36,92 € |
| 100 | 0,68070 € | 68,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58316 € | 291,58 € |
| 1.500 | 0,53785 € | 806,78 € |
| 2.500 | 0,52109 € | 1.302,73 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

