
T55B227M6R3C0200 | |
|---|---|
DigiKey Part Number | 3581-T55B227M6R3C0200TR-ND - Tape & Reel (TR) 3581-T55B227M6R3C0200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55B227M6R3C0200 |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78600 € | 7,86 € |
| 50 | 0,62160 € | 31,08 € |
| 100 | 0,57090 € | 57,09 € |
| 500 | 0,48544 € | 242,72 € |
| 1.000 | 0,45900 € | 459,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32352 € | 647,04 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

