


T55B227M2R5C0055 | |
|---|---|
DigiKey Part Number | 3581-T55B227M2R5C0055TR-ND - Tape & Reel (TR) 3581-T55B227M2R5C0055CT-ND - Cut Tape (CT) 3581-T55B227M2R5C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B227M2R5C0055 |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,46400 € | 23,20 € |
| 100 | 0,42380 € | 42,38 € |
| 500 | 0,35576 € | 177,88 € |
| 1.000 | 0,33472 € | 334,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31742 € | 634,84 € |
| 6.000 | 0,29604 € | 1.776,24 € |
| 10.000 | 0,28813 € | 2.881,30 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

