
T55B226M010C0300 | |
|---|---|
DigiKey Part Number | 3581-T55B226M010C0300TR-ND - Tape & Reel (TR) 3581-T55B226M010C0300CT-ND - Cut Tape (CT) 3581-T55B226M010C0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B226M010C0300 |
Description | CAP TANT POLY 22UF 10V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B226M010C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,39220 € | 19,61 € |
| 100 | 0,35690 € | 35,69 € |
| 500 | 0,29708 € | 148,54 € |
| 1.000 | 0,27860 € | 278,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26339 € | 526,78 € |
| 6.000 | 0,24460 € | 1.467,60 € |
| 10.000 | 0,23765 € | 2.376,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

