
T55B106M025C0150 | |
|---|---|
DigiKey Part Number | 3581-T55B106M025C0150TR-ND - Tape & Reel (TR) 3581-T55B106M025C0150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55B106M025C0150 |
Description | CAP TANT POLY 10UF 25V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55000 € | 5,50 € |
| 50 | 0,42760 € | 21,38 € |
| 100 | 0,38970 € | 38,97 € |
| 500 | 0,32572 € | 162,86 € |
| 1.000 | 0,30594 € | 305,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28967 € | 579,34 € |
| 6.000 | 0,26956 € | 1.617,36 € |
| 10.000 | 0,26212 € | 2.621,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

