


T55A476M2R5C0200 | |
|---|---|
DigiKey Part Number | 3581-T55A476M2R5C0200TR-ND - Tape & Reel (TR) 3581-T55A476M2R5C0200CT-ND - Cut Tape (CT) 3581-T55A476M2R5C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A476M2R5C0200 |
Description | CAP TANT POLY 47UF 2.5V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 47 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,22190 € | 110,95 € |
| 1.000 | 0,20706 € | 207,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19485 € | 389,70 € |
| 6.000 | 0,17976 € | 1.078,56 € |
| 10.000 | 0,17418 € | 1.741,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

