
T55A336M2R5C0180 | |
|---|---|
DigiKey Part Number | 3581-T55A336M2R5C0180TR-ND - Tape & Reel (TR) 3581-T55A336M2R5C0180CT-ND - Cut Tape (CT) 3581-T55A336M2R5C0180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A336M2R5C0180 |
Description | CAP TANT POLY 33UF 2.5V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 180mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A336M2R5C0180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25350 € | 25,35 € |
| 500 | 0,20770 € | 103,85 € |
| 1.000 | 0,19351 € | 193,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18186 € | 363,72 € |
| 6.000 | 0,16745 € | 1.004,70 € |
| 10.000 | 0,16212 € | 1.621,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

