
T55A336M010C0500 | |
|---|---|
DigiKey Part Number | 3581-T55A336M010C0500TR-ND - Tape & Reel (TR) 3581-T55A336M010C0500CT-ND - Cut Tape (CT) 3581-T55A336M010C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A336M010C0500 |
Description | CAP TANT POLY 33UF 10V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A336M010C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 33 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,45940 € | 22,97 € |
| 100 | 0,41940 € | 41,94 € |
| 500 | 0,35178 € | 175,89 € |
| 1.000 | 0,33088 € | 330,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31369 € | 627,38 € |
| 6.000 | 0,29243 € | 1.754,58 € |
| 10.000 | 0,28457 € | 2.845,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

