
T55A156M6R3C0500 | |
|---|---|
DigiKey Part Number | 3581-T55A156M6R3C0500TR-ND - Tape & Reel (TR) 3581-T55A156M6R3C0500CT-ND - Cut Tape (CT) 3581-T55A156M6R3C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A156M6R3C0500 |
Description | CAP TANT POLY 15UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A156M6R3C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 15 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,38180 € | 19,09 € |
| 100 | 0,34700 € | 34,70 € |
| 500 | 0,28864 € | 144,32 € |
| 1.000 | 0,27057 € | 270,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21963 € | 439,26 € |
| 6.000 | 0,20315 € | 1.218,90 € |
| 10.000 | 0,19705 € | 1.970,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

