


T55A107M004C0200 | |
|---|---|
DigiKey Part Number | 3581-T55A107M004C0200TR-ND - Tape & Reel (TR) 3581-T55A107M004C0200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55A107M004C0200 |
Description | CAP TANT POLY 100UF 4V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37840 € | 18,92 € |
| 100 | 0,34400 € | 34,40 € |
| 500 | 0,28588 € | 142,94 € |
| 1.000 | 0,26790 € | 267,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25313 € | 506,26 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

