470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE477M016CSA025

DigiKey Part Number
3581-T54EE477M016CSA025TR-ND - Tape & Reel (TR)
3581-T54EE477M016CSA025CT-ND - Cut Tape (CT)
3581-T54EE477M016CSA025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T54EE477M016CSA025
Description
CAP TANT POLY 470UF 16V 2917
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Vishay Polytech
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
EE
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40012,34883 €4.939,53 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
114,16000 €14,16 €
1010,24000 €102,40 €
508,64620 €432,31 €
1008,14760 €814,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,85040 €