Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T54EE476M035ESS070 | |
|---|---|
DigiKey Part Number | 3581-T54EE476M035ESS070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T54EE476M035ESS070 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code EE |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T54EE476M035CSA070 | Vishay Polytech | 765 | 3581-T54EE476M035CSA070CT-ND | 17,67000 € | Parametric Equivalent |
| T54EE476M035CSB070 | Vishay Polytech | 0 | 3581-T54EE476M035CSB070TR-ND | 8,97413 € | Parametric Equivalent |
| T54EE476M035CSS070 | Vishay Polytech | 0 | 3581-T54EE476M035CSS070TR-ND | 7,61493 € | Parametric Equivalent |
| T54EE476M035CZA070 | Vishay Polytech | 0 | 3581-T54EE476M035CZA070TR-ND | 10,44900 € | Parametric Equivalent |
| T54EE476M035CZB070 | Vishay Polytech | 0 | 3581-T54EE476M035CZB070TR-ND | 7,79265 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,97940 € | 4.791,76 € |
| Unit Price without VAT: | 11,97940 € |
|---|---|
| Unit Price with VAT: | 14,25549 € |


