
T54EE157M030LZA075 | |
|---|---|
DigiKey Part Number | 3581-T54EE157M030LZA075TR-ND - Tape & Reel (TR) 3581-T54EE157M030LZA075CT-ND - Cut Tape (CT) 3581-T54EE157M030LZA075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE157M030LZA075 |
Description | CAP TANT POLY 150UF 30V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 30 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 10,28300 € | 102,83 € |
| 50 | 9,12280 € | 456,14 € |
| 100 | 8,76350 € | 876,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,46755 € | 1.693,51 € |
| 600 | 8,10167 € | 4.861,00 € |
| 1.000 | 7,96624 € | 7.966,24 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |

