Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T54EE157M030LSB150 | |
|---|---|
DigiKey Part Number | 3581-T54EE157M030LSB150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T54EE157M030LSB150 |
Description | CAP TANT POLY 150UF 30V 2917 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code EE |
Voltage - Rated 30 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T54EE157M030CSA150 | Vishay Polytech | 338 | 3581-T54EE157M030CSA150CT-ND | 15,03000 € | Parametric Equivalent |
| T54EE157M030CSB150 | Vishay Polytech | 0 | 3581-T54EE157M030CSB150TR-ND | 8,90290 € | Parametric Equivalent |
| T54EE157M030CSS150 | Vishay Polytech | 0 | 3581-T54EE157M030CSS150TR-ND | 7,55448 € | Parametric Equivalent |
| T54EE157M030CZA150 | Vishay Polytech | 0 | 3581-T54EE157M030CZA150TR-ND | 8,63838 € | Parametric Equivalent |
| T54EE157M030CZB150 | Vishay Polytech | 0 | 3581-T54EE157M030CZB150TR-ND | 7,73080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,23170 € | 1.846,34 € |
| Unit Price without VAT: | 9,23170 € |
|---|---|
| Unit Price with VAT: | 10,98572 € |


