150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T54EE157M030CSA150

DigiKey Part Number
3581-T54EE157M030CSA150TR-ND - Tape & Reel (TR)
3581-T54EE157M030CSA150CT-ND - Cut Tape (CT)
3581-T54EE157M030CSA150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T54EE157M030CSA150
Description
CAP TANT POLY 150UF 30V 2917
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Vishay Polytech
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
EE
Voltage - Rated
30 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T54EE157M030LZS150Vishay Polytech6263581-T54EE157M030LZS150CT-ND12,39000 €Parametric Equivalent
In-Stock: 338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,03000 €15,03 €
1011,82400 €118,24 €
5010,54000 €527,00 €
10010,14270 €1.014,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4009,54530 €3.818,12 €
Manufacturers Standard Package
Unit Price without VAT:15,03000 €
Unit Price with VAT:17,88570 €