
T54EE156M063HSA100 | |
|---|---|
DigiKey Part Number | 3581-T54EE156M063HSA100TR-ND - Tape & Reel (TR) 3581-T54EE156M063HSA100CT-ND - Cut Tape (CT) 3581-T54EE156M063HSA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE156M063HSA100 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 10 | 11,97300 € | 119,73 € |
| 50 | 10,67260 € | 533,63 € |
| 100 | 10,27040 € | 1.027,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,93850 € | 1.987,70 € |
| 600 | 9,52858 € | 5.717,15 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,11180 € |

