
T54E6287M035VSB010 | |
|---|---|
DigiKey Part Number | 3581-T54E6287M035VSB010-ND |
Manufacturer | |
Manufacturer Product Number | T54E6287M035VSB010 |
Description | CAP TANT POLY 280UF 35V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 280 µF Molded Tantalum Polymer Capacitor 35 V Nonstandard 10mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 280 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.350" W (8.00mm x 8.90mm) | |
Height - Seated (Max) | 0.539" (13.68mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E6 | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,87000 € | 91,87 € |
| 10 | 79,61500 € | 796,15 € |
| 50 | 74,70440 € | 3.735,22 € |
| 100 | 73,18220 € | 7.318,22 € |
| Unit Price without VAT: | 91,87000 € |
|---|---|
| Unit Price with VAT: | 109,32530 € |


