
T54E6137M063VSB017 | |
|---|---|
DigiKey Part Number | 3581-T54E6137M063VSB017-ND |
Manufacturer | |
Manufacturer Product Number | T54E6137M063VSB017 |
Description | CAP TANT POLY 130UF 63V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 130 µF Molded Tantalum Polymer Capacitor 63 V Nonstandard 17mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 130 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.350" W (8.00mm x 8.90mm) | |
Height - Seated (Max) | 0.539" (13.68mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E6 | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,22000 € | 106,22 € |
| 10 | 92,66800 € | 926,68 € |
| 50 | 87,23960 € | 4.361,98 € |
| Unit Price without VAT: | 106,22000 € |
|---|---|
| Unit Price with VAT: | 126,40180 € |

